21348500491010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 21348500491010

Order No.: 42P1155
EAN: 5713140143111
MPN:
21348500491010
21 34 850 0491 010
21348500491010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3887 €

Sensor actuator cable, 21348500491010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No