21348500491030 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, black, 21348500491030

Order No.: 42P1479
EAN: 5713140143142
MPN:
21348500491030
21 34 850 0491 030
Harting
21348500491030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6025 €

Sensor actuator cable, 21348500491030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 3 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No