21348500491150 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 21348500491150

Order No.: 42P1373
EAN: 5713140238879
MPN:
21348500491150
21 34 850 0491 150
21348500491150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4045 €

Sensor actuator cable, 21348500491150, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 15 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 15 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No