21348500592005 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, black, 21348500592005
Order No.: 42P1097
EAN: 5713140238954
MPN:
21348500592005
21 34 850 0592 005
Series: Circular connectors M12
Unit Price (€ / pc.)
10.2459 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21348500592005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 0.5 m | |
LED display | No | |
Material | PUR | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |