21348500592050 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 21348500592050

Order No.: 42P1549
EAN: 5713140239005
MPN:
21348500592050
21 34 850 0592 050
21348500592050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
20.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9202 €

Sensor actuator cable, 21348500592050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No