21348500592150 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, black, 21348500592150

Order No.: 42P1374
EAN: 5713140239036
MPN:
21348500592150
21 34 850 0592 150
Harting
21348500592150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2558 €

Sensor actuator cable, 21348500592150, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 15 m
LED display No
Material PUR
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No