21348500882015 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1.5 m, PVC, gray, 21348500882015
Order No.: 42P1217
EAN: 5713140143272
MPN:
21348500882015
21 34 850 0882 015
Series: Circular connectors M12
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Sensor actuator cable, 21348500882015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |