21348500882020 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, gray, 21348500882020

Order No.: 42P1421
EAN: 5713140143289
MPN:
21348500882020
21 34 850 0882 020
Harting
21348500882020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5287 €

Sensor actuator cable, 21348500882020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour gray
Cable length 2 m
LED display No
Material PVC
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No