21348500882200 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 20 m, PVC, gray, 21348500882200
Order No.: 42P1441
EAN: 5713140239081
MPN:
21348500882200
21 34 850 0882 200
Series: Circular connectors M12
Unit Price (€ / pc.)
63.4389 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor actuator cable, 21348500882200, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 20 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |