21348600484005 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.5 m, PVC, gray, 21348600484005
Order No.: 42P1101
EAN: 5713140143494
MPN:
21348600484005
21 34 860 0484 005
Series: Circular connectors M12
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor actuator cable, 21348600484005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |