21348600491050 | Harting

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 21348600491050

Order No.: 42P1553
EAN: 5713140143609
MPN:
21348600491050
21 34 860 0491 050
21348600491050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0376 €

Sensor actuator cable, 21348600491050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No