21348600491100 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PUR, black, 21348600491100
Order No.: 42P1285
EAN: 5713140143623
MPN:
21348600491100
21 34 860 0491 100
Series: Circular connectors M12
Unit Price (€ / pc.)
39.4128 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor actuator cable, 21348600491100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |