21348685491030 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 3 m, PUR, black, 21348685491030
Order No.: 42P0984
EAN: 5713140265448
MPN:
21348685491030
21 34 868 5491 030
Series: Circular connectors M12
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor actuator cable, 21348685491030, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |