21348685491100 | Harting

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 4 pole, 10 m, PUR, black, 21348685491100

Order No.: 42P0941
EAN: 5713140265462
MPN:
21348685491100
21 34 868 5491 100
21348685491100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.3799 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
32.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3799 €

Sensor actuator cable, 21348685491100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 10 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No