21348687C78050 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 12 pole, 5 m, PUR, black, 21348687C78050
Order No.: 42P1026
EAN: 5713140143746
MPN:
21348687C78050
21 34 868 7C78 050
Series: Circular connectors M12
Unit Price (€ / pc.)
53.6571 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Sensor actuator cable, 21348687C78050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |