21348700383020 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PVC, gray, 21348700383020

Order No.: 42P1425
EAN: 5713140143807
MPN:
21348700383020
21 34 870 0383 020
21348700383020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1146 €

Sensor actuator cable, 21348700383020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 2 m
LED display No
Material PVC
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No