21348700390015 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 1.5 m, PUR, black, 21348700390015

Order No.: 42P1219
EAN: 5713140143869
MPN:
21348700390015
21 34 870 0390 015
21348700390015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.4470 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4470 €

Sensor actuator cable, 21348700390015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 1.5 m
LED display No
Material PUR
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No