21348700390075 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 7.5 m, PUR, black, 21348700390075

Order No.: 42P1654
EAN: 5713140143890
MPN:
21348700390075
21 34 870 0390 075
21348700390075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.18 €

Sensor actuator cable, 21348700390075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 7.5 m
LED display No
Material PUR
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No