21348700484005 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.5 m, PVC, gray, 21348700484005

Order No.: 42P1109
EAN: 5713140143913
MPN:
21348700484005
21 34 870 0484 005
21348700484005 Harting Sensor-Actuator Cables Image 1
21348700484005 Harting Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
11.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1027 €

Sensor actuator cable, 21348700484005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 0.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No