21348700491005 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 0.5 m, PUR, black, 21348700491005

Order No.: 42P1111
EAN: 5713140143982
MPN:
21348700491005
21 34 870 0491 005
21348700491005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6854 €

Sensor actuator cable, 21348700491005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 0.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No