21348700491015 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PUR, black, 21348700491015

Order No.: 42P1223
EAN: 5713140143999
MPN:
21348700491015
21 34 870 0491 015
21348700491015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9460 €

Sensor actuator cable, 21348700491015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 1.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No