21348700585020 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PVC, gray, 21348700585020

Order No.: 42P1433
EAN: 5713140144088
MPN:
21348700585020
21 34 870 0585 020
21348700585020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
11.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2693 €

Sensor actuator cable, 21348700585020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 2 m
LED display No
Material PVC
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No