21348800486100 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, purple, 21348800486100

Order No.: 42P0687
EAN: 5713140144323
MPN:
21348800486100
21 34 880 0486 100
Harting
21348800486100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0343 €

Sensor actuator cable, 21348800486100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No