21348889486300 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 30 m, PVC, purple, 21348889486300
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
10 pcs.
16.5053 €
50 pcs.
15.1844 €
100 pcs.
13.8159 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21348889486300, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 30 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | violett | |
Cable length | 30 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |