21348889486500 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 50 m, PVC, purple, 21348889486500

Order No.: 42P6474
EAN: 5713140265943
MPN:
21348889486500
21348889486500 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
267.8214 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
267.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
267.8214 €

M12 sensor actuator cable, 21348889486500, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 50 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Cable length 50 m
Colour purple
Material PVC
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No