21348889487005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.5 m, TPE, purple, 21348889487005

Order No.: 42F9491
EAN: 5713140144408
MPN:
21348889487005
21 34 888 9487 005
21348889487005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.0288 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
47.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.0288 €

Sensor actuator cable, 21348889487005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour violett
Cable length 0.5 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No