21348889487015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, TPE, purple, 21348889487015
Order No.: 42F9685
EAN: 5713140144422
MPN:
21348889487015
21 34 888 9487 015
Series: Circular connectors M12
Unit Price (€ / pc.)
57.0724 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor actuator cable, 21348889487015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | violett | |
Cable length | 1.5 m | |
LED display | No | |
Material | TPE | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |