21348900486020 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, purple, 21348900486020

Order No.: 42P0727
EAN: 5713140144507
MPN:
21348900486020
21 34 890 0486 020
21348900486020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.5576 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
34.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.5576 €

Sensor actuator cable, 21348900486020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour violett
Cable length 2 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No