21348900487010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, TPE, purple, 21348900487010

Order No.: 42P0637
EAN: 5713140144552
MPN:
21348900487010
21 34 890 0487 010
21348900487010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.009 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.009 €

Sensor actuator cable, 21348900487010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour violett
Cable length 1 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No