21348900487100 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, TPE, purple, 21348900487100

Order No.: 42P0689
EAN: 5713140144606
MPN:
21348900487100
21 34 890 0487 100
Harting
21348900487100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
125.9258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
125.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.9258 €

Sensor actuator cable, 21348900487100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material TPE
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No