21349000486020 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, purple, 21349000486020

Order No.: 42P0729
EAN: 5713140144644
MPN:
21349000486020
21 34 900 0486 020
21349000486020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.4263 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4263 €

Sensor actuator cable, 21349000486020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour violett
Cable length 2 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No