21349000486075 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 7.5 m, PVC, purple, 21349000486075

Order No.: 42P0811
EAN: 5713140144668
MPN:
21349000486075
21 34 900 0486 075
Harting
21349000486075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.8352 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.8352 €

Sensor actuator cable, 21349000486075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 7.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No