21349091487005 | Harting

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.5 m, TPE, purple, 21349091487005

Order No.: 42F9492
EAN: 5713140144682
MPN:
21349091487005
21 34 909 1487 005
21349091487005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.0637 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.0637 €

Sensor actuator cable, 21349091487005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Colour violett
Cable length 0.5 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No