21349091487015 | Harting
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 1.5 m, TPE, purple, 21349091487015
Order No.: 42F9686
EAN: 5713140144705
MPN:
21349091487015
21 34 909 1487 015
Series: Circular connectors M12
Unit Price (€ / pc.)
58.8455 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21349091487015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Colour | violett | |
Cable length | 1.5 m | |
LED display | No | |
Material | TPE | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |