21349100486010 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1 m, PVC, purple, 21349100486010
Order No.: 42P0639
EAN: 5713140144767
MPN:
21349100486010
21 34 910 0486 010
Series: Circular connectors M12
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Sensor actuator cable, 21349100486010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | violett | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |