21349100486075 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 7.5 m, PVC, purple, 21349100486075

Order No.: 42P0812
EAN: 5713140144804
MPN:
21349100486075
21 34 910 0486 075
21349100486075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
46.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.7194 €

Sensor actuator cable, 21349100486075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour violett
Cable length 7.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No