21349100487010 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1 m, TPE, purple, 21349100487010

Order No.: 42P0640
EAN: 5713140144835
MPN:
21349100487010
21 34 910 0487 010
21349100487010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6552 €

Sensor actuator cable, 21349100487010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour violett
Cable length 1 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No