21349100487050 | Harting
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, TPE, purple, 21349100487050
Order No.: 42P0777
EAN: 5713140144866
MPN:
21349100487050
21 34 910 0487 050
Series: Circular connectors M12
Unit Price (€ / pc.)
68.8296 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor actuator cable, 21349100487050, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | violett | |
Cable length | 5 m | |
LED display | No | |
Material | TPE | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |