21349200477015 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PUR, green, 21349200477015

Order No.: 42P0664
EAN: 5713140144989
MPN:
21349200477015
21 34 920 0477 015
21349200477015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.3759 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
42.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3759 €

Sensor actuator cable, 21349200477015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 1.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No