21349200477030 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, green, 21349200477030

Order No.: 42P0755
EAN: 5713140239494
MPN:
21349200477030
21 34 920 0477 030
Harting
21349200477030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.6333 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
53.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.6333 €

Sensor actuator cable, 21349200477030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 3 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 3 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No