21349200477075 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 7.5 m, PUR, green, 21349200477075
Order No.: 42P0815
EAN: 5713140145016
MPN:
21349200477075
21 34 920 0477 075
Series: Circular connectors M12
Unit Price (€ / pc.)
85.7990 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21349200477075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | grün | |
Cable length | 7.5 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |