21349200477100 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, green, 21349200477100
Order No.: 42P0694
EAN: 5713140145023
MPN:
21349200477100
21 34 920 0477 100
Series: Circular connectors M12
Unit Price (€ / pc.)
103.4586 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21349200477100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 10 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |