21349200477150 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PUR, green, 21349200477150

Order No.: 42P0720
EAN: 5713140239548
MPN:
21349200477150
21 34 920 0477 150
21349200477150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
129.3054 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
129.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.3054 €

Sensor actuator cable, 21349200477150, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grün
Cable length 15 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No