21349292405005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.5 m, PVC, green, 21349292405005

Order No.: 42F9493
EAN: 5713140145030
MPN:
21349292405005
21 34 929 2405 005
21349292405005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.2442 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
44.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.2442 €

Sensor actuator cable, 21349292405005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 0.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No