21349292405020 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, PVC, green, 21349292405020

Order No.: 42F9859
EAN: 5713140145061
MPN:
21349292405020
21 34 929 2405 020
21349292405020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.5262 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
53.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.5262 €

Sensor actuator cable, 21349292405020, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 2 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No