21349292405070 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 7 m, PVC, green, 21349292405070

Order No.: 42P0119
EAN: 5713140145122
MPN:
21349292405070
21 34 929 2405 070
21349292405070 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
77.469 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
77.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.469 €

Sensor actuator cable, 21349292405070, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 7 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No