21349292405120 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 12 m, PVC, green, 21349292405120

Order No.: 42F9791
EAN: 5713140145160
MPN:
21349292405120
21 34 929 2405 120
21349292405120 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.2325 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
103.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.2325 €

Sensor actuator cable, 21349292405120, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 12 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour grün
Cable length 12 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No