21349292477075 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 7.5 m, PUR, green, 21349292477075

Order No.: 42P0139
EAN: 5713140145252
MPN:
21349292477075
21 34 929 2477 075
Harting
21349292477075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
104.1488 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
104.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.1488 €

Sensor actuator cable, 21349292477075, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7.5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabelstecker, gerade
Farbe grün
Kabellänge 7.5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No