21349292477350 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 35 m, PUR, green, 21349292477350
Order No.: 42P0009
EAN: 5713140247666
MPN:
21349292477350
21 34 929 2477 350
Series: Circular connectors M12
Unit Price (€ / pc.)
318.1941 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21349292477350, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 35 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabelstecker, gerade | |
Farbe | grün | |
Kabellänge | 35 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |