21349293405015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PVC, green, 21349293405015
Order No.: 42F9689
EAN: 5713140145290
MPN:
21349293405015
21 34 929 3405 015
Series: Circular connectors M12
Unit Price (€ / pc.)
53.1930 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Sensor actuator cable, 21349293405015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Farbe | grün | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |